
Linear cermet potentiometer with 10kΩ resistance and 1W power dissipation. Features a 0.125-inch diameter actuator extending 0.75 inches, suitable for panel or PCB mounting. Operates across a wide temperature range of -40°C to 150°C with a 5% linearity and 10% tolerance. This single-gang, single-turn device utilizes pin terminations and supports up to 350V working voltage.
Honeywell 309NPC10K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Length | 46.74mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
