
The 309NPC1K is a 1kR CERMET potentiometer with a linear taper, capable of withstanding a maximum power dissipation of 1W. It has a working voltage of 350V and operates within a temperature range of -40°C to 150°C. The potentiometer is available in bulk packaging with 100 units per package. It is RoHS compliant and features a cermet resistor type with a resistance of 1kR. The 309NPC1K is a panel or PCB mountable device with a depth and width of 12.7mm and a length of 46.74mm.
Sign in to ask questions about the Honeywell 309NPC1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 309NPC1K technical specifications.
| Depth | 12.7mm |
| Length | 46.74mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.