
CERMET POTENTIOMETER, 1KOHM 10%, 1W; Product Range:309 Series; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1Turns; Power Rating:1W; Potentiometer Mounting:Panel; Shaft Diameter:3.18mm; Shaft Length:19.05mm
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000R |
| Resistance Tolerance | 10% |
| RoHS | Not Compliant |