
This Honeywell 309NPC250 potentiometer features a linear taper and a maximum operating temperature of 150°C. It has a working voltage of 350V and a power dissipation of 1W. The device is mounted on a panel or PCB and has a resistance of 250R. It is compliant with RoHS regulations and is available in a bulk packaging with 100 units per package.
Honeywell 309NPC250 technical specifications.
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309NPC |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.