Cermet potentiometer, 1W power dissipation, 2.5kR resistance with 10% tolerance. Features a linear taper, 5% linearity, and a single turn design. Operates across a -40°C to 150°C temperature range with a 350V working voltage. Mounts via panel or PCB with pin terminations.
Honeywell 309NPC2500 technical specifications.
| Depth | 12.7mm |
| Height | 12.7mm |
| Length | 12.45mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.