
Linear cermet potentiometer with 500kR resistance and 10% tolerance. Features a 1W power dissipation rating and a 350V working voltage. Operates across a -40°C to 150°C temperature range. Designed for panel and PCB mounting with a 0.125-inch diameter, 0.75-inch length actuator. RoHS compliant.
Honeywell 309NPC500K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Length | 46.74mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309NPC |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
