
Linear cermet potentiometer with 50kR resistance and 1W power dissipation. Features a 0.125-inch diameter actuator with a 0.75-inch length, panel and PCB mounting options, and a single gang, single turn design. Operates within a temperature range of -40°C to 150°C with 5% linearity and 10% tolerance. RoHS compliant, suitable for up to 350V working voltage.
Honeywell 309NPC50K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
