
The 309NPC5K is a 350V linear potentiometer with 5% linearity and 10% tolerance. It has a maximum power dissipation of 1W and is available in bulk packaging. The device is designed for panel or PCB mounting and features PC pins for termination. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 309NPC5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
