
Thermostats Precision Thermostat
Checking distributor stock and pricing after the page loads.
Honeywell 310000040403 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.