
This relay features a silver contact material and a current rating of 5A. It can operate at temperatures ranging from -29°C to 260°C. The relay is mounted using brackets and is terminated with solder. It is available in a package quantity of 10.
Honeywell 310003430001 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3100 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.