This relay is a 120V SPST device with a current rating of 3A and a contact material of silver. It has a high electrical life of 100000 cycles and can operate at temperatures up to 260°C. The relay is packaged in a 120 case and is available in bulk quantities. It is UL approved and RoHS compliant.
Honeywell 3100U00031435 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Output | SPST |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3100U |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U00031435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
