
The 3100U00031437 is a 120V 3A SPST switch from Honeywell, featuring silver contacts and a maximum operating temperature of 260°C. It is approved by UL and has a package quantity of 10 units in bulk packaging. The switch is designed for use in applications where a high current rating and reliable operation are required, and is suitable for use in environments with temperatures ranging from -29°C to 260°C.
Honeywell 3100U00031437 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Brackets |
| Output | SPST |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3100U |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U00031437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
