
The 3100U00031448 relay from Honeywell features a TO-5 package with silver contacts and a current rating of 3A. It has a maximum operating temperature of 260°C and a minimum operating temperature of -29°C. The relay is approved by UL and has an electrical life of 100,000 cycles. It is packaged in bulk with 10 units per package and has a termination of solder. The relay is a single pole, single throw (SPST) type.
Checking distributor stock and pricing after the page loads.
Honeywell 3100U00031448 technical specifications.
| Approvals | UL |
| Package/Case | TO-5 |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Output | SPST |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3100U |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
