Honeywell 3100U00031449 technical specifications.
| Approvals | UL |
| Package/Case | 104 |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Brackets |
| Package Quantity | 100 |
| Series | 3100U |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U00031449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
