Honeywell 3100U00031459 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Packaging | Bulk |
| Series | 3100U |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U00031459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
