Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3100U00060218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3100U00060218 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Series | 3100U |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100U00060218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.