Honeywell 3100UX00431077 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Stud |
| Package Quantity | 10 |
| Series | 3100UX |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100UX00431077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
