
This general purpose sensor module from Honeywell features a maximum operating temperature of 204°C and a minimum operating temperature of -29°C. It has a current rating of 500mA and a maximum voltage rating of 50V DC. The module is approved to UL standards and is available in a package quantity of 10. The termination is solder and the contact material is gold.
Checking distributor stock and pricing after the page loads.
Honeywell 310600430071 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 50V |
| Mount | Stud |
| Package Quantity | 10 |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
