Thermostats PRECISION THERMAL HERMETIC WE1 CROSS
Checking distributor stock and pricing after the page loads.
Honeywell 3106U00030140 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3106 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.