Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3106U00060027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3106U00060027 technical specifications.
| Approvals | UL |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 50V |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3106U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3106U00060027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
