
This SPST switch is rated for 50V DC and 500mA current. It features gold contact material and meets UL approval standards. The switch is designed for use in applications where a high level of reliability and durability is required. Operating temperatures range from -29°C to 204°C. The switch is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Honeywell 3106U00450126 technical specifications.
| Approvals | UL |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 50V |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3106 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
