
SPDT snap-action switch featuring a straight lever actuator with a 5A contact current rating at 250VAC. This chassis-mount component offers silver and gold contact material, a mechanical life of 10 million cycles, and operates within a temperature range of -55°C to 125°C. Termination is via solder, with UL and CSA approvals, and RoHS compliance.
Sign in to ask questions about the Honeywell 311SM1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM1-T technical specifications.
| Actuator Length | 724mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.4mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 22.05mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pretravel | 216mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
