
This 30V SPDT on-mom switch is rated for 125V AC and has a maximum operating temperature of 125°C. It features a chassis mount design with a screw and solder termination. The switch has a mechanical life of 10 million cycles and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM1005-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM1005-H58 technical specifications.
| Contact Plating | Gold |
| Depth | 6.35mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM1005-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
