The 30V SPDT on-momentary switch features a gold-plated contact and is rated for 125V AC and 30V DC. It has a mechanical life of 10 million cycles and operates between -55°C and 125°C. The switch is available in a bulk packaging with 20 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM1018-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM1018-T technical specifications.
| Contact Plating | Gold |
| Depth | 6.35mm |
| Length | 52.78mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.15N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM1018-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.