The 311SM1029 is a screw mount switch with a SPDT configuration, rated for 30V DC and 125V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The switch has a mechanical life of 10 million cycles and is compliant with RoHS regulations. It is available in a bulk packaging with 20 units per package.
Honeywell 311SM1029 technical specifications.
| Contact Plating | Gold |
| Depth | 6.35mm |
| Length | 29.03mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.