SPDT momentary snap acting switch featuring a roller actuator and solder terminals. Rated for 0.1A at 30VDC and 125VAC, with gold contacts and plating for reliable performance. Operating temperature range from -53°C to 121°C, mechanical life of 10 million cycles. Chassis, panel, and screw mounting options available, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM1068-H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM1068-H4 technical specifications.
| Actuator Length | 638mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM1068-H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
