
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 1A at 250VAC and 30VDC, with gold-plated gold contacts for reliable performance. Operates within a temperature range of -53°C to 121°C and offers a mechanical life of 10 million cycles. Mounting options include chassis, screw, and solder terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM1138-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM1138-T technical specifications.
| Actuator Length | 130mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.91mm |
| Length | 27.69mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.076inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 332mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM1138-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
