
This 30V SPDT on-mom switch features a gold contact material and operates within a temperature range of -55°C to 125°C. It has a mechanical life of 10 million cycles and is designed for chassis mount applications with a screw and solder termination. The switch is RoHS compliant and available in a bulk packaging quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM17-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM17-H58 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 15gf |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM17-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.