The 311SM2-H2 is a 30V 5A SPDT on-momentary switch with a through hole, panel mount configuration. It has a maximum operating temperature range of -55°C to 125°C and a mechanical life of 10,000,000 cycles. The switch has a differential travel of 0.027inch and an operating force of 30gf. It is RoHS compliant and available in a bulk packaging quantity of 20.
Honeywell 311SM2-H2 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Differential Travel | 0.027inch |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Operating Force | 30gf |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM2-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.