
SPDT momentary snap acting switch with a 5A current rating and 30VDC/250VAC voltage rating. Features a right-angle, through-hole mounting with PC pin termination. Offers a mechanical life of 10 million cycles, operating force of 0.29N, and operates within a temperature range of -55°C to 125°C. Includes a differential travel of 0.027 inches and overtravel of 0.026 inches.
Honeywell 311SM2-H251 technical specifications.
| Current Rating | 5A |
| Depth | 17.88mm |
| Differential Travel | 0.027inch |
| Length | 29.03mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.29N |
| Operating Position | 0.335inch |
| Orientation | Right Angle |
| Overtravel | 0.026inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM2-H251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
