
SPDT snap-action switch featuring a straight lever actuator. Offers 5A current rating at 250VAC and 30VDC, with gold and silver contact material. Designed for chassis, through-hole, screw, and solder mounting, with a mechanical life of 10 million cycles. Operating force is 0.29N, with a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM2-H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM2-H4 technical specifications.
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.027inch |
| Length | 29.03mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM2-H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
