
SPDT momentary snap acting/limit switch with a 5A current rating and 30VDC voltage rating. Features a straight lever actuator with a 3.71mm pretravel and 1435mm actuator length. Offers silver and gold contact material, a mechanical life of 10,000,000 cycles, and operates within a temperature range of -53°C to 121°C. Panel mountable with screw termination, this RoHS compliant switch is UL and CSA approved.
Honeywell 311SM2-H58 technical specifications.
| Actuator Length | 1435mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 29.03mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM2-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.