The 311SM23-H2 switch from Honeywell is a through hole SPDT on-mom switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 30V DC and a maximum current rating of 1A. The switch is RoHS compliant and has a mechanical life of 10,000,000 cycles. It is available in a bulk packaging with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM23-H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM23-H2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 21.92mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM23-H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.