SPDT snap-action switch featuring gold-plated contacts for reliable switching. Rated for 1A at 250VAC and 30VDC, with a maximum operating temperature of 121°C and a mechanical life of 10 million cycles. Offers both quick connect and solder lug termination options, with screw and chassis mounting capabilities. Operating position is 0.06 inches, with a pretravel of 216mm and an actuator length of 724mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM23-H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM23-H4 technical specifications.
| Actuator Length | 724mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM23-H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.