Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM23-T technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 22.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -54°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
