
SPDT momentary snap acting switch with a 1A current rating and 30VDC/125VAC voltage rating. Features gold contacts, a quick connect terminal, and chassis/through-hole mounting. Designed for panel mounting with a straight orientation, this switch offers a mechanical life of 10 million cycles and operates within a temperature range of -53°C to 121°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM25-H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM25-H4 technical specifications.
| Actuator Length | 638mm |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 21.06mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Through Hole |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM25-H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.