
The 311SM25-T switch from Honeywell is a 30V DC rated, 1A current rated, SPDT switch with a mechanical life of 10 million cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is available in a screw mount package and is RoHS compliant. It has a contact material of gold and a throw configuration of SPDT.
Honeywell 311SM25-T technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Length | 24.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
