
SPDT momentary snap acting switch with a 5A current rating and 30VDC/250VAC voltage rating. Features silver contacts, a 9.32mm quick connect terminal, and chassis/screw/solder mounting options. Operates within a -55°C to 125°C temperature range, offering a mechanical life of 10,000,000 cycles. Includes a 448mm actuator length and 145mm overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM3 technical specifications.
| Actuator Length | 448mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 28mm |
| Length | 59.51mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.17inch |
| Orientation | Straight |
| Overtravel | 145mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 787mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
