
SPDT snap-action switch featuring a straight lever actuator with a 448mm length. Rated for 5A at 250VAC and 30VDC, with silver and gold contact material. Offers a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. Mounting options include chassis mount, screw, and solder termination. RoHS compliant and lead-free.
Honeywell 311SM3-T technical specifications.
| Actuator Length | 448mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 28mm |
| Lead Free | Lead Free |
| Length | 59.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.17inch |
| Orientation | Straight |
| Overtravel | 145mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 787mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
