
SPDT momentary snap acting switch with a simulated roller lever actuator. Features a 5A current rating at 30VDC and 250VAC, with silver contact material. Operating temperature range from -53°C to 121°C. Mechanical life of 10,000,000 cycles. Chassis mountable via screw or solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM4 technical specifications.
| Actuator Length | 638mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 21.06mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.