
SPDT momentary snap acting switch with a 1A current rating at 30VDC and 125VAC. Features gold contacts, a 3.71mm actuator, and wire terminal for solder termination. Designed for panel and chassis mounting with a mechanical life of 10 million cycles. Operates within a temperature range of -55°C to 125°C.
Honeywell 311SM43-T technical specifications.
| Actuator Length | 1435mm |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Length | 29.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 305mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM43-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
