
SPDT snap acting/limit switch featuring a roller lever actuator and quick connect termination. Rated for 5A at 250VAC and 30VDC, with gold and silver contact material. Offers a wide operating temperature range from -55°C to 125°C and a mechanical life of 10 million cycles. Mountable via chassis, screw, or solder, with a compact design measuring 23.43mm length and 6.35mm depth.
Checking distributor stock and pricing after the page loads.
Honeywell 311SM6-H4 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 23.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
No datasheet is available for this part.
