
Snap acting/limit switch with SPDT throw configuration and On-Mom function. Features a 5A current rating at 250VAC and 30VDC, with a mechanical life of 10 million cycles. Operates within a temperature range of -55°C to 125°C, requiring a 40gf operating force. Termination is via quick connect, and mounting options include chassis, panel, screw, and solder.
Honeywell 311SM6-H58 technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.02inch |
| Length | 23.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 40gf |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.018inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.085inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM6-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.