Snap acting/limit switch with SPDT throw configuration, featuring a 5A current rating and 250VAC/30VDC voltage rating. This chassis mountable switch operates with a 0.39N operating force and offers a differential travel of 0.02 inches. It boasts a wide operating temperature range from -55°C to 125°C and a mechanical life of 10,000,000 cycles. Termination is via quick connect, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM604-H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM604-H4 technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.02inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.39N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.018inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.085inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM604-H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.