The 311SM605-H4 is a 30V 5A SPDT switch from Honeywell, available in a chassis mount configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a mechanical life of 10,000,000 cycles and a throw configuration of SPDT. The switch is RoHS compliant and has a weight of 2.72g. It is packaged in bulk and has a packaging quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM605-H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM605-H4 technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM605-H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.