
SPDT momentary snap acting/limit switch featuring a roller lever actuator and screw terminals. Rated for 1A at 30VDC and 125VAC, with gold/silver contacts. Operating temperature range from -55°C to 125°C, mechanical life of 10,000,000 cycles. Chassis mountable with a straight orientation and 2.62mm pretravel. UL, CSA, and CE approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM68-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM68-T technical specifications.
| Actuator Length | 638mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 6.4mm |
| Height | 16.9mm |
| Length | 23.45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM68-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
