Honeywell 311SM7-T technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Height | 16.9mm |
| Length | 30.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 0.31N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.