
SPDT momentary snap acting/limit switch featuring silver contacts and a 5A current rating at 30VDC. This general-purpose switch offers a 250VAC voltage rating and a mechanical life of 10,000,000 cycles. Designed for panel mounting with screw terminals, it operates within a temperature range of -53°C to 121°C. The switch has a pretravel of 216mm and an operating position of 0.06 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM701-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM701-H58 technical specifications.
| Actuator Length | 724mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 21.92mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM701-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.