
SPDT snap action switch with roller lever actuator, featuring normally open and normally closed contacts. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 10 million cycles. Operates within a temperature range of -53°C to 121°C. Termination is via solder, with chassis and screw mounting options. RoHS compliant.
Honeywell 311SM7018-T technical specifications.
| Actuator Length | 638mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 23.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.01inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM7018-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.