SPDT snap acting switch with a 4A current rating and 250V AC voltage rating. Features a 5A maximum current rating and 30V DC rated voltage. Operates within a temperature range of -55°C to 125°C with a mechanical life of 10,000,000 cycles. Chassis mountable with solder termination, this RoHS compliant component offers a 0.12N operating force and 0.335-inch operating position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM702 technical specifications.
| Current Rating | 4A |
| Depth | 6.35mm |
| Differential Travel | 0.015inch |
| Length | 29.03mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.12N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
